Cosel MGS DC-DC Converter, 5V dc/ 300mA Output, 18 → 36 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 171-5202
- Mfr. Part No.:
- MGS1R52405
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 171-5202
- Mfr. Part No.:
- MGS1R52405
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 300mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 6 | |
| Isolation Voltage | 1kV dc | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Length | 17mm | |
| Series | MGS | |
| Load Regulation | 20mV | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1.5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 300mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 6 | ||
Isolation Voltage 1kV dc | ||
Depth 12mm | ||
Width 8.5mm | ||
Length 17mm | ||
Series MGS | ||
Load Regulation 20mV | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
Industry Standard
1"X1" (MGS15) , 1"X2" (MGS30)
High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)
6 sided shield (MGS15/MGS30)
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in overvoltage protection circuits (MGS30)
Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)
Output voltage adjustability by external variable resistor (MGS15/MGS30)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
1"X1" (MGS15) , 1"X2" (MGS30)
High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)
6 sided shield (MGS15/MGS30)
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in overvoltage protection circuits (MGS30)
Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)
Output voltage adjustability by external variable resistor (MGS15/MGS30)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Industry Standard
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Related links
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
