Cosel MGF DC-DC Converter, ±15V dc/ 340mA Output, 9 → 36 V dc Input, 10.2W, PCB Mount, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-5146
Mfr. Part No.:
MGFW102415
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10.2W

Input Voltage Nominal

24 V dc

Output Current

340mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGF

Load Regulation

750mV

Efficiency

87%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Industry Standard

Wide input range DC9-36V/DC18-76V

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

High reliability : not built-in aluminium and tantalum electrolytic capacitor

Related links