Cosel MGS DC-DC Converter, 15V dc/ 700mA Output, 9 → 18 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min

Discontinued
RS Stock No.:
171-5061
Mfr. Part No.:
MGS101215
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10.5W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

60mV

Efficiency

89%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
JP
Industry Standard
High efficiency by synchronized rectification circuit
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF
High reliability : not built-in aluminium and tantalum electrolytic capacitor

Related links