NXP MC34704BEP, 1-Channel, Inverting, Step-Down/Up DC-DC Controller, Adjustable 56-Pin, QFN
- RS Stock No.:
- 168-4350
- Mfr. Part No.:
- MC34704BEP
- Brand:
- NXP
Bulk discount available
Subtotal (1 tray of 260 units)*
£1,047.02
(exc. VAT)
£1,256.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 260 - 520 | £4.027 | £1,047.02 |
| 780 + | £3.705 | £963.30 |
*price indicative
- RS Stock No.:
- 168-4350
- Mfr. Part No.:
- MC34704BEP
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Minimum Output Voltage | 0.6 V | |
| Maximum Output Voltage | 3.6 V | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 550mA | |
| Converter Type | Inverting, Step Down, Step Up | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2000 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Height | 1mm | |
| Width | 7mm | |
| Efficiency | 89% | |
| Dimensions | 7 x 7 x 1mm | |
| Line Regulation | 1 % | |
| Load Regulation | 1 % | |
| Switching Regulator | Yes | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Minimum Output Voltage 0.6 V | ||
Maximum Output Voltage 3.6 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 550mA | ||
Converter Type Inverting, Step Down, Step Up | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2000 kHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 56 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
Height 1mm | ||
Width 7mm | ||
Efficiency 89% | ||
Dimensions 7 x 7 x 1mm | ||
Line Regulation 1 % | ||
Load Regulation 1 % | ||
Switching Regulator Yes | ||
Length 7mm | ||
