Murata Power Solutions MTU1 DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C
- RS Stock No.:
- 167-6205
- Mfr. Part No.:
- MTU1S0512MC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 167-6205
- Mfr. Part No.:
- MTU1S0512MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 83mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Length | 8.2mm | |
| Depth | 8.4mm | |
| Series | MTU1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 83mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Length 8.2mm | ||
Depth 8.4mm | ||
Series MTU1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
