Murata Power Solutions NCM6 DC-DC Converter, 15V dc/ 400mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +85°C
- RS Stock No.:
- 167-6139
- Mfr. Part No.:
- NCM6S0515EC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 15 units)*
£315.64
(exc. VAT)
£378.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £315.64 | £21.043 |
| 5 - 9 | £306.17 | £20.411 |
| 10 - 24 | £296.70 | £19.78 |
| 25 - 49 | £287.23 | £19.149 |
| 50 + | £277.76 | £18.517 |
*price indicative
- RS Stock No.:
- 167-6139
- Mfr. Part No.:
- NCM6S0515EC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10.75mm | |
| Length | 32mm | |
| Series | NCM6 | |
| Load Regulation | 0.002 | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10.75mm | ||
Length 32mm | ||
Series NCM6 | ||
Load Regulation 0.002 | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
