Murata Power Solutions NCM6 DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C

Stock information currently inaccessible
RS Stock No.:
167-6136
Mfr. Part No.:
NCM6D1212EC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

5.2kV dc

Depth

10.75mm

Length

32mm

Series

NCM6

Load Regulation

0.002

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

88%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy