Murata Power Solutions MEA1 DC/DC Converter, 5V, -5 V/ 42 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 85 °C Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-6091
Mfr. Part No.:
MEA1D2412DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V, -5V

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

42mA

Output Current 2

33mA

Output Voltage 2

15V

Mount Type

Through Hole

Number of Outputs

2

Ripple and Noise

6mV Pk-Pk

Number of Pins

6

Isolation Voltage

1kV dc

Package Type

Tube

Maximum Output Power

1W

Depth

7mm

Length

19.7mm

Weight

2.5g

Standards/Approvals

RoHS

Width

12.43mm

Series

MEA1

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series


1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An Ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.

Industry standard pin-out

Heatsink not required

Power sharing on output

Efficiency of up to 89.5 %

Power density to 85W/cm3

Wide temperature performance at full 1W load; -40° to 85°C

Fully encapsulated with toroidal magnetics

No external components required

No electrolytic or tantalum capacitors

UL 94V-0 package material

Murata Power Solutions - DIP


Note

Power derates above 85°C

Approvals

cULus

Standards

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy