Murata Power Solutions NMK DC-DC Converter, ±15V dc/ ±67mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5938
Mfr. Part No.:
NMK1515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

±67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

10.15mm

Length

19.65mm

Series

NMK

Load Regulation

0.03

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

88%

Related links