XP Power JCH DC-DC Converter, 12V dc/ 833mA Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 167-2888
- Mfr. Part No.:
- JCH1012S12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2888
- Mfr. Part No.:
- JCH1012S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 833mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1% | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Series | JCH | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 833mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Series JCH | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
