XP Power IEU03 DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 18 V dc Input, 3W, Through Hole, +95°C Max Temp -40°C
- RS Stock No.:
- 167-2809
- Mfr. Part No.:
- IEU0312D05
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 167-2809
- Mfr. Part No.:
- IEU0312D05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Width | 14mm | |
| Length | 14mm | |
| Series | IEU03 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +95°C | |
| Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Width 14mm | ||
Length 14mm | ||
Series IEU03 | ||
Load Regulation ±1% | ||
Maximum Temperature +95°C | ||
Standards Met EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
