XP Power IT DC-DC Converter, 5V dc/ 600mA Output, 18 → 75 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 167-2795
- Mfr. Part No.:
- IT4805SA
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2795
- Mfr. Part No.:
- IT4805SA
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 12.5mm | |
| Length | 26mm | |
| Width | 9.2mm | |
| Series | IT | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 12.5mm | ||
Length 26mm | ||
Width 9.2mm | ||
Series IT | ||
Load Regulation ±0.5% | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IT Series of DC-DC Converters
The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.
3 W, Isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
XP Power Isolated DC-DC Converters
Related links
- XP Power IT DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power ITP DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power ISU03 DC-DC Converter 18 → 75 V dc Input Surface Mount, +95°C Max Temp -40°C
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power RDE03 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power ITU03 DC-DC Converter 18 → 75 V dc Input Through Hole, +80°C Max Temp -40°C
- XP Power IP DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power ITQ DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
