XP Power IT DC/DC Converter, 5V dc/ 0.6 A, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-8605
Mfr. Part No.:
IT4805SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

0.6A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1100000h

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

SIP

Standards/Approvals

No

Series

IT

Length

26mm

Width

9.2mm

Depth

12.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

85%

XP Power - IT Series of DC-DC Converters


The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These Compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.

3 W, Isolated DC-DC converters

1500 VDC in isolation

Regulated single and dual output

Industry standard SIP package

Wide 4:1 input range

Remote on/off

Up to 84% efficiency

-40 °C to +100 °C operating temperature range

XP Power Isolated DC-DC Converters