XP Power ISE DC/DC Converter, 21.6V dc, 26.4 V dc/, Surface Mount, -40 °C Max Temp SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2696
Mfr. Part No.:
ISE2405A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

21.6, 26.4V dc

Mount Type

Surface Mount

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

SMD

Length

12.7mm

Depth

7mm

Standards/Approvals

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Series

ISE

Width

8.3mm

Efficiency

80%

Maximum Operating Temperature

-40°C

XP Power - ISE Series of Isolated DC-DC Converters


The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Single output

Compact SMD package

-40 °C to +105 °C Operating temperature

Up to 81% efficiency

Board mount

XP Power - DC-DC Converters