XP Power IP DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 167-2626
- Mfr. Part No.:
- IP4812S
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2626
- Mfr. Part No.:
- IP4812S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±125mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Length | 21.85mm | |
| Series | IP | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Efficiency | 79% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±125mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1.6kV dc | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 21.85mm | ||
Series IP | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Efficiency 79% | ||
Minimum Temperature -40°C | ||
