XP Power IMM DC-DC Converter, ±5V dc/ ±200mA Output, 9 → 18 V dc Input, 2W, Through Hole, +100°C Max Temp -20°C
- RS Stock No.:
- 167-2613
- Mfr. Part No.:
- IMM0212D05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2613
- Mfr. Part No.:
- IMM0212D05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV ac | |
| Length | 21.85mm | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Railway Approved | No | |
| Series | IMM | |
| Load Regulation | Maximum of 2% | |
| Maximum Temperature | +100°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -20°C | |
| Standards Met | ANSI/AAMI ES 60601-1, CB, CSA C22.2 No. 60601-1, EN 55011, EN 60601-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, MIL-HDBK-217F, TUV, UL | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV ac | ||
Length 21.85mm | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Railway Approved No | ||
Series IMM | ||
Load Regulation Maximum of 2% | ||
Maximum Temperature +100°C | ||
Medical Approved Yes | ||
Minimum Temperature -20°C | ||
Standards Met ANSI/AAMI ES 60601-1, CB, CSA C22.2 No. 60601-1, EN 55011, EN 60601-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, MIL-HDBK-217F, TUV, UL | ||
- COO (Country of Origin):
- TW
