XP Power ISC DC-DC Converter, 15V dc/ 200mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 167-2524
- Mfr. Part No.:
- ISC0324S15
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2524
- Mfr. Part No.:
- ISC0324S15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 13.7mm | |
| Depth | 8mm | |
| Length | 24mm | |
| Series | ISC | |
| Load Regulation | ±1.2% | |
| Maximum Temperature | +100°C | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Standards Met | CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 13.7mm | ||
Depth 8mm | ||
Length 24mm | ||
Series ISC | ||
Load Regulation ±1.2% | ||
Maximum Temperature +100°C | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
Standards Met CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 | ||
- COO (Country of Origin):
- TW
