XP Power ISR Isolated DC-DC Converter, 15V dc/ 200mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +95°C Max

Stock information currently inaccessible
RS Stock No.:
167-2227
Mfr. Part No.:
ISR1215A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

7.5mm

Length

23.86mm

Series

ISR

Load Regulation

±0.75%

Maximum Temperature

+95°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy