XP Power IV DC-DC Converter, ±3.3V dc/ ±300mA Output, 43.2 → 52.8 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 167-2207
- Mfr. Part No.:
- IV4803S
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 167-2207
- Mfr. Part No.:
- IV4803S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±3.3V dc | |
| Input Voltage Range | 43.2 → 52.8 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 9.5mm | |
| Width | 6mm | |
| Length | 19.5mm | |
| Series | IV | |
| Load Regulation | ±20% | |
| Maximum Temperature | +85°C | |
| Efficiency | 72% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±3.3V dc | ||
Input Voltage Range 43.2 → 52.8 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Depth 9.5mm | ||
Width 6mm | ||
Length 19.5mm | ||
Series IV | ||
Load Regulation ±20% | ||
Maximum Temperature +85°C | ||
Efficiency 72% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
