XP Power JCE03 Isolated DC-DC Converter, ±5V dc/ ±300mA Output, 36 → 75 V dc Input, 3W, Through Hole, +100°C Max

Stock information currently inaccessible
RS Stock No.:
167-2005
Mfr. Part No.:
JCE0348D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±300mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Series

JCE03

Load Regulation

±1.2%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Efficiency

81%

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy