Murata Power Solutions UEI15 Isolated DC-DC Converter, 15V dc/ 1.1A Output, 18 → 75 V dc Input, 16.5W, Through

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
167-0933
Mfr. Part No.:
UEI15-150-Q48N-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

16.5W

Input Voltage Nominal

48 V dc

Output Current

1.1A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C75

Isolation Voltage

2.25kV dc

Length

24.4mm

Series

UEI15

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy