Murata Power Solutions LME DC-DC Converter, 5V dc/ 50mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +70°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0821
Mfr. Part No.:
LME0505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.25W

Input Voltage Nominal

5 V dc

Output Current

50mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

11.48mm

Depth

10mm

Series

LME

Maximum Temperature

+70°C

Minimum Temperature

0°C