Murata Power Solutions NMV DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 167-0793
- Mfr. Part No.:
- NMV1215DC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 167-0793
- Mfr. Part No.:
- NMV1215DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±33mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | PDIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 6.8mm | |
| Length | 19.5mm | |
| Series | NMV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±33mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package PDIP | ||
Isolation Voltage 3kV dc | ||
Depth 6.8mm | ||
Length 19.5mm | ||
Series NMV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
Isolated DIP14 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - DIP
