Murata Power Solutions NMV Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through
- RS Stock No.:
- 167-0786
- Mfr. Part No.:
- NMV0505DAC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 25
£143.36
(exc. VAT)
£172.03
(inc. VAT)
- RS Stock No.:
- 167-0786
- Mfr. Part No.:
- NMV0505DAC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | PDIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 6.8mm | |
| Length | 19.5mm | |
| Series | NMV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package PDIP | ||
Isolation Voltage 3kV dc | ||
Depth 6.8mm | ||
Length 19.5mm | ||
Series NMV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN

