Murata Power Solutions NMG Isolated DC-DC Converter, 12V dc/ 167mA Output, 10.8 → 13.2 V dc Input, 2W, Through
- RS Stock No.:
- 167-0742
- Mfr. Part No.:
- NMG1212SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 25
£197.44
(exc. VAT)
£236.93
(inc. VAT)
- RS Stock No.:
- 167-0742
- Mfr. Part No.:
- NMG1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 167mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Series | NMG | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 167mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Series NMG | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||

