Murata Power Solutions NMF Isolated DC-DC Converter, 12V dc/ 83mA Output, 11.4 → 12.6 V dc Input, 1W, Through
- RS Stock No.:
- 167-0652
- Mfr. Part No.:
- NMF1212SC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 25
£133.28
(exc. VAT)
£159.94
(inc. VAT)
- RS Stock No.:
- 167-0652
- Mfr. Part No.:
- NMF1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 11.4 → 12.6 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Series | NMF | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 11.4 → 12.6 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 19.5mm | ||
Depth 10mm | ||
Series NMF | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN

