Murata Power Solutions LSN2 DC-DC Converter, 0.75 → 3.3V dc/ 16A Output, 2.4 → 5.5 V dc Input, 52.8W,
- RS Stock No.:
- 167-0584
- Mfr. Part No.:
- LSN2-T/16-W3-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0584
- Mfr. Part No.:
- LSN2-T/16-W3-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 0.75 → 3.3V dc | |
| Input Voltage Range | 2.4 → 5.5 V dc | |
| Power Rating | 52.8W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 16A | |
| Mounting Type | Through Hole | |
| Isolated | No | |
| Number of Outputs | 1 | |
| Package | Case B-11 | |
| Width | 8.13mm | |
| Length | 50.8mm | |
| Depth | 12.7mm | |
| Series | LSN2 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 0.75 → 3.3V dc | ||
Input Voltage Range 2.4 → 5.5 V dc | ||
Power Rating 52.8W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 16A | ||
Mounting Type Through Hole | ||
Isolated No | ||
Number of Outputs 1 | ||
Package Case B-11 | ||
Width 8.13mm | ||
Length 50.8mm | ||
Depth 12.7mm | ||
Series LSN2 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
