Recom R0.5Z Isolated DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Surface Mount, +85°C
- RS Stock No.:
- 166-6630
- Mfr. Part No.:
- R0.5Z-0505
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-6630
- Mfr. Part No.:
- R0.5Z-0505
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.75 → 5.25 V dc | |
| Power Rating | 0.5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 100mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.7mm | |
| Length | 15.24mm | |
| Series | R0.5Z | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 53 → 55% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.75 → 5.25 V dc | ||
Power Rating 0.5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 100mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Depth 6.7mm | ||
Length 15.24mm | ||
Series R0.5Z | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 53 → 55% | ||
