Recom RO DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 166-6499
- Mfr. Part No.:
- RO-1205S/P
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 166-6499
- Mfr. Part No.:
- RO-1205S/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Series | RO | |
| Load Regulation | 0.15 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 11.5mm | ||
Depth 10mm | ||
Series RO | ||
Load Regulation 0.15 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation Voltage, 11.5mm Length - RO Series - RO-1205S/P
To take a load off your mind in voltage-matching applications, choose this RECOM DC-DC converter. It steps down the voltage of your mains power supply, so you can conveniently run equipment with different power needs. The unit puts a damper on damage caused by powerful surges thanks to its isolation voltage of 1kV DC. It's designed with safety in mind, as it offers continuous protection against short circuits to minimise the risk posed by electrical hazards.
• Broad operating temperature range between -40°C and +85°C for use in demanding settings
• Efficiency of 78 to 80% for minimal power loss during switching
• Low maximum output ripple and noise of 100mVp-p to reduce the risk of interference with nearby electronic devices
• Flame-retardant housing for safety in the event of a fire
• Efficiency of 78 to 80% for minimal power loss during switching
• Low maximum output ripple and noise of 100mVp-p to reduce the risk of interference with nearby electronic devices
• Flame-retardant housing for safety in the event of a fire
Applications
• Mining and mineral processing
• Industrial control centres
• Pharmaceutical industry
• Industrial control centres
• Pharmaceutical industry
Does this converter take up a lot of space?
No, this converter has compact dimensions of just 11.5 (L) x 6 (W) x 10mm (H), allowing you to maximise space on your PCB.
