Recom REC6 DC-DC Converter, ±15V dc/ ±167mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C

Stock information currently inaccessible
RS Stock No.:
166-6485
Mfr. Part No.:
REC6-0515DRW/R10/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

±167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

10kV dc

Depth

10.2mm

Length

32mm

Series

REC6

Load Regulation

±0.6%

Minimum Temperature

-40°C

Maximum Temperature

+75°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy