TRACOPOWER TMR 9 DC-DC Converter, ±12V dc/ ±375mA Output, 9 → 18 V dc Input, 9W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-6173
- Mfr. Part No.:
- TMR 9-1222
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-6173
- Mfr. Part No.:
- TMR 9-1222
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 9W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±375mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±11.88 V dc, ±12.12V dc | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Width | 9.6mm | |
| Series | TMR 9 | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 88% | |
| Standards Met | cULus Listed, IEC/EN 60950-1, UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 9W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±375mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±11.88 V dc, ±12.12V dc | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Width 9.6mm | ||
Series TMR 9 | ||
Load Regulation 0.01 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 88% | ||
Standards Met cULus Listed, IEC/EN 60950-1, UL 60950-1 | ||
