TRACOPOWER TND 5WI DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 75 V dc Input, 5W, Through Hole, +75°C Max Temp

Bulk discount available

Subtotal (1 tube of 10 units)*

£194.36

(exc. VAT)

£233.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4£194.36£19.436
5 - 9£188.53£18.853
10 - 24£182.70£18.27
25 - 49£174.92£17.492
50 +£167.15£16.715

*price indicative

RS Stock No.:
166-6117
Mfr. Part No.:
TDN 5-4821WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

5W

Input Voltage Nominal

48 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±4.95 V dc, ±5.05V dc

Package

DIP

Isolation Voltage

1.5kV dc

Width

9.1mm

Length

13.2mm

Depth

10.2mm

Series

TND 5WI

Load Regulation

0.01

Maximum Temperature

+75°C

Efficiency

80%

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1