TRACOPOWER TEN 40WIR Isolated DC-DC Converter, ±15V dc/ ±1.33A Output, 43 → 160 V dc Input, 40W, Through Hole,

Stock information currently inaccessible
RS Stock No.:
166-5989
Mfr. Part No.:
TEN 40-7223WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

43 → 160 V dc

Power Rating

40W

Input Voltage Nominal

72 V dc

Output Current

±1.33A

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Depth

10.2mm

Series

TEN 40WIR

Railway Approved

Yes

Load Regulation

1%

Maximum Temperature

+85°C

Medical Approved

No

Efficiency

89%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy