TRACOPOWER TEN 40WIR DC-DC Converter, ±15V dc/ ±1.33A Output, 18 → 75 V dc Input, 40W, Through Hole, +85°C Max
- RS Stock No.:
- 166-5988
- Mfr. Part No.:
- TEN 40-4823WIR
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
£760.41
(exc. VAT)
£912.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £760.41 | £76.041 |
| 5 - 9 | £737.60 | £73.76 |
| 10 - 24 | £714.79 | £71.479 |
| 25 - 49 | £684.37 | £68.437 |
| 50 + | £653.95 | £65.395 |
*price indicative
- RS Stock No.:
- 166-5988
- Mfr. Part No.:
- TEN 40-4823WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±1.33A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEN 40WIR | |
| Railway Approved | Yes | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Medical Approved | No | |
| Maximum Temperature | +85°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±1.33A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 2 in | ||
Isolation Voltage 1.6kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEN 40WIR | ||
Railway Approved Yes | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
Maximum Temperature +85°C | ||
Efficiency 90% | ||
