TRACOPOWER TRV 1 Isolated DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C

Stock information currently inaccessible
RS Stock No.:
166-5652
Mfr. Part No.:
TRV 1-2411
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10.2mm

Length

19.5mm

Series

TRV 1

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy