TRACOPOWER TEL 2 Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 9 → 18 V dc Input, 2W, Through Hole, +75°C Max
- RS Stock No.:
- 166-5337
- Mfr. Part No.:
- TEL 2-1221
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 166-5337
- Mfr. Part No.:
- TEL 2-1221
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP 16 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 23.8mm | |
| Depth | 7.62mm | |
| Series | TEL 2 | |
| Load Regulation | ±2% | |
| Minimum Temperature | -40°C | |
| Efficiency | 73% | |
| Maximum Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Length 23.8mm | ||
Depth 7.62mm | ||
Series TEL 2 | ||
Load Regulation ±2% | ||
Minimum Temperature -40°C | ||
Efficiency 73% | ||
Maximum Temperature +75°C | ||
- COO (Country of Origin):
- TW
