XP Power JCM30 DC-DC Converter, 3.3V dc/ 7mA Output, 36 → 75 V dc Input, 30W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 165-7817
- Mfr. Part No.:
- JCM3048S3V3
- Brand:
- XP Power
Subtotal (1 tube of 10 units)*
£357.00
(exc. VAT)
£428.40
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £357.00 | £35.70 |
| 5 - 9 | £346.29 | £34.629 |
| 10 - 24 | £335.58 | £33.558 |
| 25 - 49 | £324.87 | £32.487 |
| 50 + | £314.16 | £31.416 |
*price indicative
- RS Stock No.:
- 165-7817
- Mfr. Part No.:
- JCM3048S3V3
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 7mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1% | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.4mm | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | JCM30 | |
| Load Regulation | 0.01 | |
| Standards Met | CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5 | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 7mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.4mm | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series JCM30 | ||
Load Regulation 0.01 | ||
Standards Met CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5 | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
