TRACOPOWER THM 30 DC-DC Converter, 12V dc/ 2.5A Output, 36 → 75 V dc Input, 30W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 165-1311
- Mfr. Part No.:
- THM 30-4812
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£62.97
(exc. VAT)
£75.56
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £62.97 |
| 5 - 9 | £61.08 |
| 10 - 24 | £59.19 |
| 25 - 49 | £56.67 |
| 50 + | £54.15 |
*price indicative
- RS Stock No.:
- 165-1311
- Mfr. Part No.:
- THM 30-4812
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Package | 2 x 1 in | |
| Isolation Voltage | 5kV ac | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | THM 30 | |
| Load Regulation | 0.002 | |
| Standards Met | ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Package 2 x 1 in | ||
Isolation Voltage 5kV ac | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series THM 30 | ||
Load Regulation 0.002 | ||
Standards Met ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Maximum Temperature +80°C | ||
Low leakage current < 2.5 μA
Extended operating temperature range –40°C to 80°C.
Operating up to 5000m altitude
5 year product warranty
