TRACOPOWER THM 20 Isolated DC-DC Converter, ±12V dc/ ±833mA Output, 9 → 18 V dc Input, 20W, Through Hole, +80°C
- RS Stock No.:
- 165-1290
- Mfr. Part No.:
- THM 20-1222
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£49.84
(exc. VAT)
£59.81
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £49.84 |
| 5 - 9 | £48.34 |
| 10 - 24 | £46.85 |
| 25 - 49 | £44.86 |
| 50 + | £42.86 |
*price indicative
- RS Stock No.:
- 165-1290
- Mfr. Part No.:
- THM 20-1222
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±833mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | 1.6 x 1 in | |
| Isolation Voltage | 5kV ac | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Series | THM 20 | |
| Load Regulation | 1% | |
| Maximum Temperature | +80°C | |
| Standards Met | ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±833mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package 1.6 x 1 in | ||
Isolation Voltage 5kV ac | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Series THM 20 | ||
Load Regulation 1% | ||
Maximum Temperature +80°C | ||
Standards Met ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
