TRACOPOWER THM 20 DC-DC Converter, ±5V dc/ ±2A Output, 9 → 18 V dc Input, 20W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 165-1279
- Mfr. Part No.:
- THM 20-1221
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1279
- Mfr. Part No.:
- THM 20-1221
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1.6 x 1 in | |
| Isolation Voltage | 5kV ac | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Series | THM 20 | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +80°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1.6 x 1 in | ||
Isolation Voltage 5kV ac | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Series THM 20 | ||
Load Regulation 0.01 | ||
Maximum Temperature +80°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | ||
- COO (Country of Origin):
- TW
The THM 20 series is a range of medical 20 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Wide 2:1 input voltage 20 W DC/DC converter in a 1.6 x 1 plastic case
Low leakage current < 2.5 μA
Extended operating temperature range –40°C to 80°C.
Operating up to 5000m altitude
5 year product warranty
Low leakage current < 2.5 μA
Extended operating temperature range –40°C to 80°C.
Operating up to 5000m altitude
5 year product warranty
