TRACOPOWER THM 20 Isolated DC-DC Converter, 15V dc/ 1330 mA, 18V dc Input, 9V Input 20 W, Through Hole, 80 °C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1257
Mfr. Part No.:
THM 20-1213
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1330mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1712000h

Output Voltage Adjustment Range

-10/20 %

Isolation Voltage

5kV ac

Number of Pins

6

Package Type

Plastic Case

Maximum Output Power

20W

Width

25.4mm

Series

THM 20

Depth

10.2mm

Length

40.6mm

Standards/Approvals

No

Efficiency

88.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

The THM 20 series is a range of medical 20 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Wide 2:1 input voltage 20 W DC/DC converter in a 1.6 x 1 ” plastic case

Low leakage current < 2.5 μA

Extended operating temperature range –40°C to 80°C.

Operating up to 5000m altitude

5 year product warranty

Related links