Texas Instruments DCP010505BP-U/700, 1-Channel, Isolated, Un-Regulated DC-DC Converter, Adjustable 7-Pin, SOP
- RS Stock No.:
- 162-8563
- Mfr. Part No.:
- DCP010505BP-U/700
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8563
- Mfr. Part No.:
- DCP010505BP-U/700
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 4.75 V | |
| Maximum Output Voltage | 5.25 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 200mA | |
| Converter Type | Isolated, Un-Regulated | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 400 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.95mm | |
| Dimensions | 19.69 x 7.11 x 4.95mm | |
| Width | 7.11mm | |
| Load Regulation | 31 % | |
| Line Regulation | 15 % | |
| Length | 19.69mm | |
| Switching Regulator | Yes | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 4.75 V | ||
Maximum Output Voltage 5.25 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 200mA | ||
Converter Type Isolated, Un-Regulated | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 400 kHz | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 7 | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 4.95mm | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Width 7.11mm | ||
Load Regulation 31 % | ||
Line Regulation 15 % | ||
Length 19.69mm | ||
Switching Regulator Yes | ||
Efficiency 85% | ||
Related links
- Texas Instruments DCP010505BP-U Fixed 4.75 V SOP
- Texas Instruments Fixed 4.75 V SOP
- Texas Instruments TPS562210ADDFR Adjustable 0.76 V SOT-23
- Texas Instruments Fixed 200 mA 12-Pin, SOP
- Texas Instruments DCR010505U Fixed 200 mA 12-Pin, SOP
- ROHM BM1Q021AFJ-LBE2 Driver SOP-J7S
- ROHM BM1Q002AFJ-LBE2 Driver SOP-J7S
- ROHM BM2P134E-Z Adjustable 7-Pin, DIP-7AK
