Texas Instruments DCV010512DP, 1-Channel, Isolated, Un-Regulated Isolated DC-DC Converter 7-Pin, PDIP
- RS Stock No.:
- 162-7664
- Mfr. Part No.:
- DCV010512DP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 50 units)*
£354.70
(exc. VAT)
£425.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £7.094 | £354.70 |
| 250 + | £6.761 | £338.05 |
*price indicative
- RS Stock No.:
- 162-7664
- Mfr. Part No.:
- DCV010512DP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | ±11.4 V | |
| Maximum Output Voltage | ±12.6 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Converter Type | Isolated, Un-Regulated | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Through Hole | |
| Maximum Switching Frequency | 800 kHz | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 19.69mm | |
| Line Regulation | 1 % | |
| Efficiency | 82% | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Dimensions | 19.69 x 7.11 x 4.95mm | |
| Load Regulation | 37 % | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage ±11.4 V | ||
Maximum Output Voltage ±12.6 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 5.5 V | ||
Converter Type Isolated, Un-Regulated | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Maximum Switching Frequency 800 kHz | ||
Package Type PDIP | ||
Pin Count 7 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 19.69mm | ||
Line Regulation 1 % | ||
Efficiency 82% | ||
Width 7.11mm | ||
Height 4.95mm | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Load Regulation 37 % | ||
- COO (Country of Origin):
- MY
