Recom RP12 AW Isolated DC-DC Converter, 5V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +65°C Max Temp
- RS Stock No.:
- 162-2731
- Mfr. Part No.:
- RP12-2405SAW
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2731
- Mfr. Part No.:
- RP12-2405SAW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2.4A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.6kV dc | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | RP12 AW | |
| Maximum Temperature | +65°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2.4A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.6kV dc | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series RP12 AW | ||
Maximum Temperature +65°C | ||
Minimum Temperature -40°C | ||
