Recom RSO DC-DC Converter, 12V dc/ 83mA Output, 18 → 72 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 162-2715
- Mfr. Part No.:
- RSO-4812SZ/H3
- Brand:
- Recom
Bulk discount available
Subtotal (1 tube of 22 units)*
£491.47
(exc. VAT)
£589.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £491.47 | £22.34 |
| 5 - 9 | £476.73 | £21.67 |
| 10 - 24 | £461.98 | £20.999 |
| 25 - 49 | £447.24 | £20.329 |
| 50 + | £432.49 | £19.659 |
*price indicative
- RS Stock No.:
- 162-2715
- Mfr. Part No.:
- RSO-4812SZ/H3
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 72 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | RSO | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 72 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series RSO | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
RECOM DC-DC Converter, 18 to 72V DC Input, 1W Power Rating - RSO Series - RSO-4812SZ/H3
Choose this DC-DC converter from RECOM to reliably step down power to low-voltage medical equipment. Its 3kV DC isolation makes it safe to use in health devices that come into contact with people, as it ensures a power supply fault in its primary circuit isn't carried through to its secondary circuit. For increased safety, the device features automatic continual short-circuit protection. This versatile converter is compatible with a broad input voltage range of 10 to 72V DC.
Features & Benefits
• On/off control lets you simply power and de-energise the device
• Self-extinguishing housing for safety, so unlikely to catch alight in the event of a fire
• Regulated for reliability, so keeps output current constant, even if input current changes
• Wide operating temperature range of -40°C to +85°C for compatibility with demanding conditions
• Low noise and ripple to minimise power wastage and help prevent voltage distortion
• Self-extinguishing housing for safety, so unlikely to catch alight in the event of a fire
• Regulated for reliability, so keeps output current constant, even if input current changes
• Wide operating temperature range of -40°C to +85°C for compatibility with demanding conditions
• Low noise and ripple to minimise power wastage and help prevent voltage distortion
Applications
• Business data centres
• Medical and dental equipment
• Telecommunication systems
• Medical and dental equipment
• Telecommunication systems
How many outputs does this converter have?
This straightforward converter has one output.
What's the power rating of the converter?
This converter has a power rating of 1W, so it's suitable to use with light-duty equipment.
