Recom Isolated DC-DC Converter, -9 V dc, 15 V dc/ -111 mA, 67 mA Output, 21.6 → 26.4 V dc Input, 2W, Through
- RS Stock No.:
- 162-2711
- Mfr. Part No.:
- R24P21509D
- Brand:
- Recom
Subtotal (1 tube of 25 units)*
£230.37
(exc. VAT)
£276.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £230.37 | £9.215 |
*price indicative
- RS Stock No.:
- 162-2711
- Mfr. Part No.:
- R24P21509D
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | -9 V dc, 15 V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | -111 mA, 67 mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP 7 | |
| Isolation Voltage | 6.4kV dc | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Load Regulation | 10% | |
| Maximum Temperature | +90°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 70 → 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage -9 V dc, 15 V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current -111 mA, 67 mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP 7 | ||
Isolation Voltage 6.4kV dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Load Regulation 10% | ||
Maximum Temperature +90°C | ||
Minimum Temperature -40°C | ||
Efficiency 70 → 82% | ||
