Artesyn Embedded Technologies ASA 6W-M Isolated DC-DC Converter, 5V dc/ 1A Output, 36 → 75 V dc Input, 5W,
- RS Stock No.:
- 162-1913
- Mfr. Part No.:
- ASA01A48-M
- Brand:
- Artesyn Embedded Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1913
- Mfr. Part No.:
- ASA01A48-M
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1623 | |
| Isolation Voltage | 4kV ac | |
| Length | 31.8mm | |
| Depth | 10.5mm | |
| Width | 20.3mm | |
| Series | ASA 6W-M | |
| Load Regulation | 1% | |
| Maximum Temperature | +75°C | |
| Efficiency | 80% | |
| Medical Approved | Yes | |
| Standards Met | CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1623 | ||
Isolation Voltage 4kV ac | ||
Length 31.8mm | ||
Depth 10.5mm | ||
Width 20.3mm | ||
Series ASA 6W-M | ||
Load Regulation 1% | ||
Maximum Temperature +75°C | ||
Efficiency 80% | ||
Medical Approved Yes | ||
Standards Met CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
