Artesyn Embedded Technologies AXA Isolated DC-DC Converter, 3.3V dc/ 6A Output, 18 → 75 V dc Input, 19.8W,
- RS Stock No.:
- 162-1885
- Mfr. Part No.:
- AXA06F36-L
- Brand:
- Artesyn Embedded Technologies
Stock information currently inaccessible
- RS Stock No.:
- 162-1885
- Mfr. Part No.:
- AXA06F36-L
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 19.8W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 6A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1623 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | AXA | |
| Load Regulation | ±1% | |
| Standards Met | CSA, CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 19.8W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 6A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1623 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series AXA | ||
Load Regulation ±1% | ||
Standards Met CSA, CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
