Murata Power Solutions NDTS Isolated DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
162-0672
Mfr. Part No.:
NDTS2412C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Length

32.26mm

Depth

7mm

Series

NDTS

Maximum Temperature

+85°C

Minimum Temperature

-40°C