Murata Power Solutions NMS DC-DC Converter, ±9V dc/ ±111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0667
Mfr. Part No.:
NMS1209C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

6kV dc

Depth

9.1mm

Length

32.6mm

Series

NMS

Maximum Temperature

+70°C

Minimum Temperature

0°C